- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- PX0842/B
Bulgin
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Search Keywords: PX0842B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0842/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:USB 2.0 Type B
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Steel
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Crimp
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PX0842/B RoHS compliant?
Yes, PX0842/B is RoHS compliant.
What is the lead time for PX0842/B?
The standard lead time for PX0842/B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,525
Can Ship immediately
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$30.69
5
$28.30
10
$25.58
25
$23.36
50
$23.30
100
$22.68
250 +
$21.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT