Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0842/A

USB ADAPTOR - 2.0 TYPE A - TYPE B - IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USB ADAPTOR - 2.0 TYPE A - TYPE B - IP68
Search Keywords: PX0842A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0842/A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: USB 2.0 Type A
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Steel
Number of Contacts: 4
Contact Plating: Gold
Termination Method: Crimp
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0842/A RoHS compliant?
Yes, PX0842/A is RoHS compliant.
What is the lead time for PX0842/A?
The standard lead time for PX0842/A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,096
Ships today, if you order in
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.75
5
$28.46
10
$25.58
25
$24.74
50
$24.23
100
$23.35
250 +
$22.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!