- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PX0841/AB/5M00
Bulgin
PX0841/AB/5M00
Cable Assembly PVC 5m 20AWG/25AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PX0841/AB/5M00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Cable Length: | 5 m |
| Cable Type: | PVC |