- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PX0841/AB/3M00
Bulgin
PX0841/AB/3M00
Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
Search Keywords: PX0841AB3M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0841/AB/3M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Cable Length:3 m
-
Cable Type:PVC
Frequently Asked Questions
Is PX0841/AB/3M00 RoHS compliant?
Yes, PX0841/AB/3M00 is RoHS compliant.
What is the lead time for PX0841/AB/3M00?
The standard lead time for PX0841/AB/3M00 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
15
$89.00
30
$54.77
45
$43.36
60 +
$42.49
Click for Quote
Log in
to unlock special pricing