- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PX0840/A/3M00
Bulgin
PX0840/A/3M00
Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
Search Keywords: PX0840A3M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0840/A/3M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Cable Type:PVC
-
Cable Length:3 m
Frequently Asked Questions
Is PX0840/A/3M00 RoHS compliant?
Yes, PX0840/A/3M00 is RoHS compliant.
What is the lead time for PX0840/A/3M00?
The standard lead time for PX0840/A/3M00 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
3
$58.42
5
$58.27
10
$58.13
15
$57.98
30
$35.68
45
$28.25
60 +
$27.68
Click for Quote
Log in
to unlock special pricing