Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0839/PC

Conn RJ-45 Coupler F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 Coupler F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e
Search Keywords: PX0839PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0839/PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366930
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-45 Coupler
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    42,30 VDC|VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0839/PC RoHS compliant?
Yes, PX0839/PC is RoHS compliant.
What is the lead time for PX0839/PC?
The standard lead time for PX0839/PC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$31.29
5
$31.21
10
$31.14
13
$31.06
25
$24.23
38
$22.31
50 +
$21.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!