- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- PX0839/IDC
Bulgin
PX0839/IDC
Conn RJ-45 Coupler F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PX0839/IDC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | RJ-45 Coupler |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 42,30 VDC|VAC |
| Maximum Current Rating: | 1.5 A |
| Operating Temperature: | -40 to 70 °C |