- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- PX0836/5M00
Description
+
Cable Assembly Patch Cord 5m 24AWG 8 POS RJ-45 PL
Search Keywords: PX08365M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0836/5M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$98.45
5
$88.61
8
$77.53
10 +
$75.98
Click for Quote
Log in
to unlock special pricing