Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0834/B

Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 5e
Search Keywords: PX0834B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0834/B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 8
Maximum Voltage Rating: 42,30 VDC|VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0834/B RoHS compliant?
Yes, PX0834/B is RoHS compliant.
What is the lead time for PX0834/B?
The standard lead time for PX0834/B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.30
5
$47.12
10
$42.35
25
$38.67
50
$38.58
100
$37.31
250 +
$37.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!