Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0834/A

Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 5e
Search Keywords: PX0834A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0834/A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904020
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 8
Maximum Voltage Rating: 42,30 VDC|VAC
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0834/A RoHS compliant?
Yes, PX0834/A is RoHS compliant.
What is the lead time for PX0834/A?
The standard lead time for PX0834/A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.35
5
$49.65
10
$41.93
13
$41.62
25
$39.15
38
$38.96
50 +
$36.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!