Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0833/E

Conn RJ-45 F 8 POS ST Panel Mount 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 8 POS ST Panel Mount 1 Port Cat 5e
Search Keywords: PX0833E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0833/E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    42,30 VDC|VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0833/E RoHS compliant?
Yes, PX0833/E is RoHS compliant.
What is the lead time for PX0833/E?
The standard lead time for PX0833/E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$99.81
5
$90.92
10
$85.54
20
$83.51
50
$77.58
100 +
$73.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!