Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0805

Connector Accessories Circular Body Straight Polyamide

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessories Circular Body Straight Polyamide
Search Keywords: PX0805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0805
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Circular Body
Dimension: 33.6 x 31 mm
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0805 RoHS compliant?
Yes, PX0805 is RoHS compliant.
What is the lead time for PX0805?
The standard lead time for PX0805 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.79
25
$8.13
50
$7.65
100
$6.98
300
$6.95
500
$6.93
1,000 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!