- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PX0803
Bulgin
PX0803
Connector Accessories Circular Body Straight Polyamide
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Circular Body Straight Polyamide
Search Keywords: PX0803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Circular Body
-
Dimension:53.4 mm
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is PX0803 RoHS compliant?
Yes, PX0803 is RoHS compliant.
What is the lead time for PX0803?
The standard lead time for PX0803 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$9.43
25
$8.88
50
$8.64
100
$8.40
250
$8.08
500
$7.85
1,000 +
$7.61
Click for Quote
Log in
to unlock special pricing