Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0799

Backshell 180°

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180°
Search Keywords: PX0799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0799
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Backshell
  • Shell Size:
    N/A
  • Angular Function:
    180 °
  • Operating Temperature:
    -20 to 70 °C
  • Connector Type:
    Connector Power
  • Dimension:
    50 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0799 RoHS compliant?
Yes, PX0799 is RoHS compliant.
What is the lead time for PX0799?
The standard lead time for PX0799 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.45
25
$11.35
50
$10.15
100
$9.45
250
$8.88
500
$8.68
1,000
$8.29
2,500 +
$8.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!