- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0793/63
Bulgin
PX0793/63
Conn Outlets F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PX0793/63 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Outlets |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -40 to 70 °C |