Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0793/28

Conn Outlet F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Outlet F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: PX079328
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0793/28
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Outlet
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0793/28 RoHS compliant?
Yes, PX0793/28 is RoHS compliant.
What is the lead time for PX0793/28?
The standard lead time for PX0793/28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 607
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.12
100
$4.93
250
$4.67
500
$4.48
1,000
$4.22
2,500
$3.97
5,000 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!