Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0725/30/28

Conn Power F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Search Keywords: PX07253028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0725/30/28
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power3706
Body Orientation: Straight3686
Mounting: Panel Mount3696
Gender: F3690
Number of Contacts: 2
Termination Method: Solder Lug3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0725/30/28 RoHS compliant?
Yes, PX0725/30/28 is RoHS compliant.
What is the lead time for PX0725/30/28?
The standard lead time for PX0725/30/28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
18 Weeks can ship 3/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.2906
500
$1.2328
1,000
$1.1586
2,500
$1.1110
5,000
$1.0587
7,500
$1.0447
10,000 +
$1.0421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!