- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0717/4/15/ST
Bulgin
PX0717/4/15/ST
Conn Power F 12 POS Solder Lug ST Panel Mount 12 Terminal 4 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0717/4/15/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-20 to 70 °C