- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0717/2/15/ST
Bulgin
PX0717/2/15/ST
Conn Power F 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power F 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port
Search Keywords: PX0717215ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0717/2/15/ST
-
Alias/AKA:TN6S16-0213S1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537103000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is PX0717/2/15/ST RoHS compliant?
Yes, PX0717/2/15/ST is RoHS compliant.
What is the lead time for PX0717/2/15/ST?
The standard lead time for PX0717/2/15/ST is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$9.79
100
$9.48
150
$9.20
200 +
$9.10
Click for Quote
Log in
to unlock special pricing