- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0714/4/15/28
Bulgin
PX0714/4/15/28
Conn Power F 12 POS Solder Lug ST Panel Mount 12 Terminal 4 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power F 12 POS Solder Lug ST Panel Mount 12 Terminal 4 Port Bulk
Search Keywords: PX071441528
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PX0714/4/15/28 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | F |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -20 to 70 °C |
Frequently Asked Questions
Is PX0714/4/15/28 RoHS compliant?
Yes, PX0714/4/15/28 is RoHS compliant.
What is the lead time for PX0714/4/15/28?
The standard lead time for PX0714/4/15/28 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$25.62
10
$25.56
25
$25.49
50
$25.43
100
$15.65
150
$12.39
200 +
$12.14
Click for Quote
Log in
to unlock special pricing