- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0695/30/63
Description
+
Power Entry Module Unfiltered F 3 POS 250VAC 15A ST 1 Port
Search Keywords: PX06953063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0695/30/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.16
160
$3.01
320
$2.93
640
$2.77
1,120
$2.76
2,560
$2.62
5,120 +
$2.59
Click for Quote
Log in
to unlock special pricing