- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0695/20/PC
Description
+
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: PX069520PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0695/20/PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
20
$2.95
25
$2.31
50
$1.70
100
$1.62
500
$1.54
1,000
$1.47
2,500
$1.45
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing