- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0695/15/63
Bulgin
PX0695/15/63
Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Quick Connect
Search Keywords: PX06951563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0695/15/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is PX0695/15/63 RoHS compliant?
Yes, PX0695/15/63 is RoHS compliant.
What is the lead time for PX0695/15/63?
The standard lead time for PX0695/15/63 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,131
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.44
200
$3.10
400
$3.01
600
$2.94
1,000
$2.71
2,600
$2.61
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT