- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0695/15/28
Bulgin
PX0695/15/28
Power Entry Module Unfiltered F 3 POS 250VAC 15A ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0695/15/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C