- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0695/10/PC
Description
+
Power Entry Module Unfiltered F 3 POS 250VAC 15A RA 1 Port
Search Keywords: PX069510PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0695/10/PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$2.85
300
$2.68
500
$2.60
1,000
$2.45
2,500
$2.32
5,000
$2.18
7,500
$2.17
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing