Image is representational - see mfr. specs

PX0695/10/28

Bulgin

Power Entry Module Unfiltered F 3 POS 250VAC 15A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Unfiltered F 3 POS 250VAC 15A ST 1 Port
Search Keywords: PX06951028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0695/10/28
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Snap-In
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
200
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.333
200
$3.030
400
$2.900
600
$2.830
1,000
$2.730
2,600
$2.560
5,000 +
$2.440
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!