- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0691/10/48
Bulgin
PX0691/10/48
Conn Power M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0691/10/48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C