- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0690/28
Description
+
Conn Power M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: PX069028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0690/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$2.69
200
$2.09
400
$2.03
600
$2.00
1,000
$1.89
2,600
$1.84
5,000
$1.75
7,600 +
$1.73
Click for Quote
Log in
to unlock special pricing