- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0686/SE/WH
Description
+
Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port
Search Keywords: PX0686SEWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0686/SE/WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Cable Mount3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,164
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$5.43
70
$5.33
150
$5.24
200 +
$4.89
Click for Quote
Log in
to unlock special pricing