Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0686/SE

Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw
Search Keywords: PX0686SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0686/SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536906000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0686/SE RoHS compliant?
Yes, PX0686/SE is RoHS compliant.
What is the lead time for PX0686/SE?
The standard lead time for PX0686/SE is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,247
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.19
25
$8.87
50
$7.98
200
$7.13
400
$7.11
600
$6.93
1,000 +
$6.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!