Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0686

Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw
Search Keywords: PX0686
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0686
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0686 RoHS compliant?
Yes, PX0686 is RoHS compliant.
What is the lead time for PX0686?
The standard lead time for PX0686 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
On Order:
2,000   can ship 12/21/26
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.48
25
$7.88
50
$7.18
200
$6.85
400
$6.83
600
$6.65
1,000 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!