- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0685
Bulgin
PX0685
Conn Power M 3 POS Screw RA Cable Mount 3 Terminal 1 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PX0685 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | M |
| Number of Contacts: | 3 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -40 to 70 °C |