Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0675/PC

Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Receptacle - 250 VAC - 10 A - Panel Mount - Through Hole
Search Keywords: PX0675PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0675/PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Inlets
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0675/PC RoHS compliant?
Yes, PX0675/PC is RoHS compliant.
What is the lead time for PX0675/PC?
The standard lead time for PX0675/PC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,625
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.52
200
$3.27
400
$3.07
600
$3.00
1,000
$2.76
2,600
$2.67
5,000 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!