- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0675/63/WH
Bulgin
PX0675/63/WH
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: PX067563WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0675/63/WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Solder Lug3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PX0675/63/WH RoHS compliant?
Yes, PX0675/63/WH is RoHS compliant.
What is the lead time for PX0675/63/WH?
The standard lead time for PX0675/63/WH is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$6.644
65
$6.040
100
$6.020
250
$6.010
500
$3.700
750
$2.930
1,000 +
$2.870
Click for Quote
Log in
to unlock special pricing