Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0675/63

Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: PX067563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0675/63
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Inlets
Body Orientation: Straight
Mounting: Panel Mount
Gender: M
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0675/63 RoHS compliant?
Yes, PX0675/63 is RoHS compliant.
What is the lead time for PX0675/63?
The standard lead time for PX0675/63 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,240
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.76
50
$3.32
200
$2.97
400
$2.96
600
$2.88
1,000
$2.68
2,600
$2.53
5,000 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!