Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0675/28

Conn Inlets M 3 POS Solder ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Inlets M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: PX067528
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0675/28
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0675/28 RoHS compliant?
Yes, PX0675/28 is RoHS compliant.
What is the lead time for PX0675/28?
The standard lead time for PX0675/28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.57
50
$3.13
200
$2.82
400
$2.79
600
$2.62
1,000
$2.45
2,600 +
$2.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!