- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0646
Description
+
Conn Circular F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords: PX0646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Circular
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$12.96
25
$11.05
50
$10.45
100
$9.64
300
$9.28
500
$8.84
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing