Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0599

Power Entry Connector - Plug - 250 VAC - 16 A - Cable Mount - Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Plug - 250 VAC - 16 A - Cable Mount - Screw
Search Keywords: PX0599
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0599
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 16 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0599 RoHS compliant?
Yes, PX0599 is RoHS compliant.
What is the lead time for PX0599?
The standard lead time for PX0599 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.66
25
$13.18
50
$13.05
100
$12.17
300
$11.81
500
$11.41
1,000 +
$11.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!