- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0598/15/63
Description
+
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: PX05981563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0598/15/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
On Order:
200
can ship 9/21/26
Minimum Order Quantity:
5
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.46
100
$4.03
300
$3.86
500
$3.70
1,000
$3.40
2,500
$3.33
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT