Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0597

Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: PX0597
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0597
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0597 RoHS compliant?
Yes, PX0597 is RoHS compliant.
What is the lead time for PX0597?
The standard lead time for PX0597 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.44
25
$7.91
50
$7.28
200
$6.59
400
$6.57
600
$6.27
1,000
$5.97
2,600 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!