- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0588
Bulgin
PX0588
Power Entry Connector - Rewirable - Receptacle - 250 VAC - 10 A - Cable Mount - Screw
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C