- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0580/TERM
Bulgin
PX0580/TERM
Conn Power M 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power M 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: PX0580TERM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0580/TERM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PX0580/TERM RoHS compliant?
Yes, PX0580/TERM is RoHS compliant.
What is the lead time for PX0580/TERM?
The standard lead time for PX0580/TERM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
523
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$6.314
5
$5.740
25
$5.260
200
$4.650
400
$4.450
600
$4.330
1,000
$4.180
2,600
$3.890
5,000 +
$3.850
Click for Quote
Log in
to unlock special pricing