- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0580/PC/7/LC
Description
+
Conn Inlets M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: PX0580PC7LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0580/PC/7/LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Inlets
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$2.46
50
$2.36
200
$2.26
400
$2.21
600
$2.19
1,000
$2.15
2,600 +
$2.09
Click for Quote
Log in
to unlock special pricing