Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0580/PC

Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Through Hole
Search Keywords: PX0580PC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0580/PC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Inlets
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0580/PC RoHS compliant?
Yes, PX0580/PC is RoHS compliant.
What is the lead time for PX0580/PC?
The standard lead time for PX0580/PC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 428
Ships today, if you order in
On Order:
400   can ship 12/31/26
Minimum Order Quantity:
10
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.14
50
$3.70
200
$3.34
400
$3.33
600
$3.32
1,000
$2.74
2,600
$2.65
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!