- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PX0575/30/PC
Description
+
Conn Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords: PX057530PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0575/30/PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Inlet3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
787
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$2.29
50
$2.19
200
$2.10
400
$2.06
600
$2.03
1,000
$2.00
2,600 +
$1.94
Click for Quote
Log in
to unlock special pricing