Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0575/15/48

Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Inlets M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: PX05751548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PX0575/15/48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0575/15/48 RoHS compliant?
Yes, PX0575/15/48 is RoHS compliant.
What is the lead time for PX0575/15/48?
The standard lead time for PX0575/15/48 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.70
50
$4.22
200
$3.90
400
$3.78
600
$3.77
1,000
$3.06
2,600
$2.86
5,000 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!