Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0447

Conn Mini USB 2.0 Type B F 5 POS 1.27mm Solder ST Thru-Hole 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Mini USB 2.0 Type B F 5 POS 1.27mm Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: PX0447
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0447
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366930
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Mini USB 2.0 Type B
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 5
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0447 RoHS compliant?
Yes, PX0447 is RoHS compliant.
What is the lead time for PX0447?
The standard lead time for PX0447 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.90
10
$18.28
25
$18.10
50
$17.92
100
$15.24
250
$15.20
500 +
$13.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!