- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PX0444/3M00
Description
+
Cable Assembly Data 3m 5 POS Mini-USB to 5 POS Mini-USB PL-PL
Search Keywords: PX04443M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0444/3M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Length:3 m
-
Cable Type:Data
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
125
$61.85
250
$32.64
375
$22.45
500 +
$22.00
Click for Quote
Log in
to unlock special pricing