- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- PX0444/2M00
Bulgin
PX0444/2M00
Cable Assembly Data 2m Mini USB B to Mini USB A 5 to 5 POS PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0444/2M00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Type:Data
-
Cable Length:2 m