Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0443

USB Cable - IP68 - Panel Mount - Mini USB Type B Receptacle - 5 Position Header

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USB Cable - IP68 - Panel Mount - Mini USB Type B Receptacle - 5 Position Header
Search Keywords: PX0443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0443
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Cable Length: 0.108 m
Cable Type: Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0443 RoHS compliant?
Yes, PX0443 is RoHS compliant.
What is the lead time for PX0443?
The standard lead time for PX0443 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
1,500   can ship 12/18/26
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.99
5
$25.79
10
$21.20
25
$20.09
50
$19.07
100
$18.12
300 +
$17.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!